| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160789-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160789-2 |
160789-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue terminal, perfect for wire sizes ranging from 1.0 to 2.5 mm² (13-17 AWG). Crafted from durable brass, this straight orientation connector ensures reliable performance in a wide temperature range from -40 to 110 °C (-40 to 230 °F). With a stud size of M8 (5/16) and an open barrel design, it offers easy installation for various applications. RoHS compliant and ideal for use with Rings & Spades, this terminal guarantees both safety and efficiency. Upgrade your setup with this essential component for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150296-2 | ![]() | |
| TE Connectivity 7-2150296-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160787-1 | ![]() |


