| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160787-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1624 - 5178 CMA, 18 - 13 AWG, .8 - 2.1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160787-1 |
160787-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue connector. Designed for 18-14 AWG wires, it offers a secure fit with a .0840 x .940 barrel size. Crafted from durable brass, it ensures reliable conductivity, ideal for various applications. With a #8 stud size (M4) and straight orientation, it's easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. Its open barrel design accommodates wires with ease, while its RoHS compliance guarantees environmental responsibility. Upgrade your terminal connections with this versatile and dependable component.


