160927-4

Heilind Number:AMP160927-4
Manufacturer:TE Connectivity
Manufacturer Number:160927-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 1.0-2.5MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160927-4
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .122 in, 2.11 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160927-4

Detailed Description

Efficiently connect wires with our Fastin-Faston 250 series receptacle terminal, designed for a secure fit with 13-17 AWG wire sizes. Constructed with durable phosphor bronze and tin plating, it ensures reliable conductivity in temperatures ranging from -40 to 110°C. The straight orientation and F-crimp make installation a breeze, accommodating wire insulation diameters of .083 to .122 inches. RoHS compliant, this receptacle is a dependable choice for various crimp terminal applications.