| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1904045-2 |
| Series: | Socket for Mini Relays |
| Mount Type: | Bracket Mount |
| Product Type: | Socket |
| SKU: | AMP1-1904045-2 |
1-1904045-2
| Heilind Number: | AMP1-1904045-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1904045-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily install and secure your Mini Relays with this essential Bracket Mount Socket. Designed for convenient and reliable relay mounting, this product ensures efficient connection and operation. Crafted for industrial use, it guarantees superior performance and longevity. Compliant with RoHS standards, it meets environmental regulations. Ideal for various applications in automotive, manufacturing, and more, this Socket is a must-have for any relay setup. Upgrade your relay system with this high-quality and durable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 173645-1 | 070 TAB CONT 16-20 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282109-1 | MINI MIC TAB CONTACT | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-640442-4 | 04P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 925819-3 | MINI AMP-IN 26-22 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


