| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612035-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.335 in |
| Cable Exit Angle: | 180° |
| Height: | 12.15 mm, .478 in |
| Width: | 14 mm, .551 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Blank Cavity Position: | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1612035-1 |
| SKU: | AMP1612035-1 |
1612035-1
| Heilind Number: | AMP1612035-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1612035-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, designed for optimal performance in signal circuit applications. This single-row housing accommodates 4 male terminals with a pitch of 2.2mm, ensuring secure and efficient wire-to-wire connections. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees durability and safety in operation. The housing, featuring a 180° cable exit angle, offers easy installation and maintenance. With a voltage rating of 12V DC and operating temperature range of -30 to 105°C, it is suitable for various automotive applications. Its natural body color complements any setup, while the terminal position assurance feature provides added security. RoHS compliant and serviceable, this connector accessory is a reliable choice for your automotive connectivity needs. Elevate your wiring setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1674742-1 | ![]() |


