| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1612963-4 |
| Mount Type: | Board Mount |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 6 A, 8 A |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E162 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1612963-4 |
| SKU: | AMP1612963-4 |
1612963-4
Specifications
Detailed Description
Elevate your power and signal connections with our 2mm pitch Board Mount DC Power Jack. Designed for vertical mounting in PCB applications, this high-quality connector features 10 positions for seamless connectivity. With a voltage rating of 30V DC and contact amperage options of 6A and 8A, it ensures reliable performance in various power and signal transmission scenarios. Operating within a wide temperature range of -20 to 80°C (-4 to 176°F), it's suitable for diverse environments. The connector, housed in a receptacle, is RoHS compliant, emphasizing our commitment to environmental responsibility. Whether for data devices or other applications, trust in its durability and efficiency for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1612964-4 | ![]() |


