| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614770-2 |
| Power Rating: | 250 W |
| Termination Type: | Screw Terminals |
| Resistance: | 100 Ω |
| Dimensions: | 67 x 60.25 x 36 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1614770-2 |
1614770-2
| Heilind Number: | AMP1614770-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1614770-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your power systems with this BDS 2 A 250 100R 10% Power Resistor. With a power rating of 250 W and a resistance of 100 Ω, this thick film resistor ensures reliable operation in demanding environments. Featuring screw terminals for easy installation, it measures 67 x 60.25 x 36 mm, making it suitable for chassis mount applications. Trust in its high-quality construction and improve the efficiency of your electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1614782-9 | ![]() |


