1614782-9

Heilind Number:AMP1614782-9
Manufacturer:TE Connectivity
Manufacturer Number:1614782-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 100 22R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614782-9
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:22 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1614782-9

Detailed Description

Enhance your electronic setups with our BDS 2 A 100 22R 10% Power Resistor. Designed for reliable performance, this thick film resistor offers a power rating of 100 W and features screw terminals for easy installation. With a resistance of 22 Ω and a tolerance of 10%, it ensures precise functionality. Its compact dimensions of 38 x 25.5 x 21 mm make it ideal for chassis mounting, catering to various applications. Rest assured, this high-quality component is RoHS compliant, aligning with environmental standards. Upgrade your projects with the durability and efficiency of our Chassis Mount Resistor.