1614783-3

Heilind Number:AMP1614783-3
Manufacturer:TE Connectivity
Manufacturer Number:1614783-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 4 B 100 R47 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614783-3
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:.47 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:4
SKU:AMP1614783-3

Detailed Description

Enhance your power circuitry with our BDS 4 B 100 R47 10% Chassis Mount Resistor, featuring a robust 100 W power rating and reliable Screw Terminals termination. This Thick Film element ensures stable performance, with a tolerance of 10% for precision. Measuring 38 x 25.5 x 21 mm, it offers compact yet efficient power dissipation. RoHS compliant and designed for easy installation, this resistor is a dependable choice for demanding industrial applications.