| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1614996-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1614996-1 |
1614996-1
| Heilind Number: | AMP1614996-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1614996-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 13K resistor, designed for precision performance in a compact 3.5 x 2 mm package. Featuring a power rating of .25 W and a thin film element, this through-hole resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it delivers accurate resistance values for your electronic applications. The two tinned copper leads facilitate easy installation, making it a versatile choice for various projects. Upgrade your design with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


