1617030-2

Heilind Number:AMP1617030-2
Manufacturer:TE Connectivity
Manufacturer Number:1617030-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1201B00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617030-2
Mount Type:Printed Circuit Board
Coil Resistance:320 Ω
Coil Voltage:12 - 15 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 - 15 VDC
SKU:AMP1617030-2

Detailed Description

Upgrade your electronic setup with the HFW1201B00, a high-performance relay designed for seamless operation on printed circuit boards. Featuring a reliable coil resistance of 320 Ω and a coil voltage range between 12-15 VDC, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts, ensuring efficient signal transmission. Equipped with PC pin termination for easy installation, it can handle a contact current rating of 2 A. With its durable construction and dependable performance, this relay is a must-have for signal and communication applications. Please note, it is not RoHS compliant. Elevate your system's functionality with the HFW1201B00 relay.