1617036-1

Heilind Number:AMP1617036-1
Manufacturer:TE Connectivity
Manufacturer Number:1617036-1
ECAD Model:
3D Model

Description:

HFW4A1131D00 = HFW RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617036-1
Mount Type:Panel Mount
Coil Resistance:1250 Ω
Coil Voltage:26.5 - 32 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:4 A
Input Voltage:26.5 - 32 VDC
SKU:AMP1617036-1

Detailed Description

Enhance your electronic setup with the HFW4A1131D00 HFW Relay, designed for reliable performance in a variety of applications. This panel mount relay features a coil resistance of 1250 Ω and operates at a coil voltage range of 26.5 to 32 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The solder hook terminals ensure secure connections, while the contact current rating of 4 A allows for efficient power transmission. Built to last, this relay complies with RoHS standards, making it a sustainable choice for your projects in the realm of signal and communication relay systems. Elevate your relay game with the HFW4A1131D00.