1617037-4

Heilind Number:AMP1617037-4
Manufacturer:TE Connectivity
Manufacturer Number:1617037-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW5A1130K00 = HFW5A RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617037-4
Series:CII HFW5A
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:5 A
Input Voltage:26.5 VDC
SKU:AMP1617037-4

Detailed Description

Elevate your signal and communication systems with the CII HFW5A Relay. Designed for reliable performance, this chassis-mount relay features a 2 Form C contact configuration, offering dual-pole, double-throw functionality with 2 normally open and 2 normally closed contacts. With a coil voltage of 26.5 VDC and a low coil resistance of 700 Ω, it ensures efficient operation. The solder hook terminals make installation a breeze, while the RoHS compliance guarantees environmental responsibility. Trust in the HFW5A Relay for seamless switching of up to 5 A of current in your critical applications.