1617037-5

Heilind Number:AMP1617037-5
Manufacturer:TE Connectivity
Manufacturer Number:1617037-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW5A1131K00 = HFW5A RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617037-5
Series:CII HFW5A
Mount Type:Panel Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Solder Hook Terminals
Contact Current Rating:5 A
Input Voltage:26.5 VDC
SKU:AMP1617037-5

Detailed Description

Enhance your signal and communication systems with the HFW5A Relay, a crucial component in the CII HFW5A series. Designed for seamless integration, this panel mount relay boasts a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC. Its 2 Form C, DPDT contact configuration (2 C/O) ensures reliable switching capabilities, while the solder hook terminals facilitate easy installation. With a contact current rating of 5 A and input voltage compatibility of 26.5 VDC, this relay offers efficient performance. Upgrade your setup with this non-RoHS compliant yet indispensable relay.