| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617069-7 |
| Amperage: | 2 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 3.8 VDC |
| Output Type: | DC |
| Maximum Switching Voltage: | 60 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 60 VDC |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Input Voltage: | 3.8 - 32 VDC |
| SKU: | AMP1617069-7 |
1617069-7
Specifications
Detailed Description
Enhance your circuitry with the DS13-1000 Relay, a reliable component designed for seamless power management. With a low amperage of 2A and a coil voltage of 3.8VDC, this printed circuit board mount type relay offers efficient performance. Operating within a wide temperature range from -55 to 105°C, it ensures durability in diverse environments. The 1 Form A (NO) contact arrangement and maximum switching voltage of 60VDC guarantee seamless power transmission. Suitable for a wide range of applications, this relay is a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1617069-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2013 | P-13-009466 - Manufacturing location change. | Download | |||


