1617756-1

Heilind Number:AMP1617756-1
Manufacturer:TE Connectivity
Manufacturer Number:1617756-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-410-CX8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617756-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1617756-1

Detailed Description

Introducing the FCA-410-CX8 Power Relay, a high-performance component designed for efficient and reliable power switching applications. With a robust horizontal flange mount, this relay offers secure installation in various systems. Featuring silver cadmium oxide contacts with gold plating, it ensures low contact resistance and enhanced durability. Operating at 10A amperage and 115VAC coil voltage, it provides seamless power control. The 4 Form C contact arrangement, with 4PDT and 4 C/O configuration, offers versatile switching capabilities. With an extended temperature range of -70 to 125°C, it guarantees reliable performance in harsh environments. RoHS compliant, this power relay prioritizes environmental responsibility without compromising on quality. Ideal for a wide range of industrial and commercial applications, the FCA-410-CX8 is a dependable solution for your power relay needs.