1617807-5

Heilind Number:AMP1617807-5
Manufacturer:TE Connectivity
Manufacturer Number:1617807-5
ECAD Model:
3D Model

Description:

FC-335-SY8= RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617807-5
Amperage:35 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.055 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP1617807-5

Detailed Description

Enhance the efficiency of your power systems with our FC-335-SY8= RELAY, a high-performance 3PST component designed for seamless switching operations. Boasting a robust construction and featuring Silver Cadmium Oxide (AgCdO) contacts, this relay ensures reliable and durable performance in demanding environments. With a 35 A amperage rating and 115 VAC coil voltage, it offers optimal power handling capabilities. Its screw terminal configuration and raised vertical flange mount make installation easy and secure. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for various industrial applications. Trust in its 3 Form X, 3PST-NO-DM contact arrangement for efficient power control.