1617807-6

Heilind Number:AMP1617807-6
Manufacturer:TE Connectivity
Manufacturer Number:1617807-6
ECAD Model:
3D Model

Description:

FC-335-SY9=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617807-6
Amperage:35 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.06 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP1617807-6

Detailed Description

The FC-335-SY9 Power Relay, featuring a 3 Form X, 3PST-NO-DM contact arrangement, is designed for high-performance switching applications. With a rugged construction and raised vertical flange mount, it ensures reliable operation in demanding environments. The silver cadmium oxide (AgCdO) contacts provide excellent conductivity and long-term durability, while the 115 VAC coil voltage and low coil current make it energy-efficient. Rated for a maximum switching voltage of 115/200 VAC at 50-400 Hz, it meets the needs of various power control systems. Operating over a wide temperature range of -70 to 125 °C, this relay is suitable for use in extreme conditions. Trust in its quality and performance for your industrial and commercial applications.