| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617807-7 |
| Amperage: | 35 A |
| Mount Type: | Studs, 6-32 UNC-2A |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Current: | .06 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form X, 3PST-NO-DM |
| SKU: | AMP1617807-7 |
1617807-7
| Heilind Number: | AMP1617807-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1617807-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with this high-performance 3PST Relay. Featuring a rugged design with silver cadmium oxide contacts, it ensures reliable switching of up to 35A at 115VAC. Ideal for industrial applications, this power relay offers a wide operating temperature range from -70 to 125°C, making it suitable for harsh environments. With solder hook terminals and studs for secure mounting, installation is a breeze. Trust in its durability and efficiency for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1617806-3 | ![]() | |
| TE Connectivity 5-1617806-3 | ![]() |


