1618241-6

Heilind Number:AMP1618241-6
Manufacturer:TE Connectivity
Manufacturer Number:1618241-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K81A245=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618241-6
Mount Type:Printed Circuit Board
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP1618241-6

Detailed Description

Elevate your circuit board performance with the K81A245 Vacuum Relay. This SPST-NO relay, designed for high voltage applications, offers a reliable 1 Form A contact arrangement with a maximum voltage of 12 VDC. With a low coil resistance of 70 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The PCB Tails termination type makes installation a breeze, while the absence of auxiliary contacts streamlines the setup. Rated for a robust 30 A contact current, this relay is ideal for demanding industrial environments. Its high voltage tabs for power termination guarantee secure connectivity. Non-compliant with RoHS regulations, it's suitable for specialized applications where RoHS compliance is not required. Upgrade your relay system with this high-performance component.