1618241-5

Heilind Number:AMP1618241-5
Manufacturer:TE Connectivity
Manufacturer Number:1618241-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K81A235=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618241-5
Mount Type:Printed Circuit Board
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Coil Leads
Power Termination:High Voltage Tabs
SKU:AMP1618241-5

Detailed Description

Elevate your circuitry with the K81A235 Vacuum Relay, a high-performance component designed for precision switching applications. Boasting a single-pole, single-throw normally open contact arrangement, this relay delivers reliable operation at a maximum voltage of 12 VDC and a contact current rating of 5 A. With a coil resistance of 70 Ω and a coil voltage of 12 VDC, it ensures efficient energy consumption. Its PCB mount type and termination via PCB tails make installation a breeze, while its high voltage tabs for power termination guarantee secure connectivity. RoHS compliance adds an eco-friendly touch to its impressive capabilities. Perfect for high voltage relay needs, this component is a testament to quality and innovation in electronic design. Upgrade your systems with the K81A235 Vacuum Relay and experience enhanced performance like never before.