1618277-8

Heilind Number:AMP1618277-8
Manufacturer:TE Connectivity
Manufacturer Number:1618277-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K70C841=RELAY, PRESSURIZED, SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618277-8
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:75 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP1618277-8

Detailed Description

Experience reliable operation with our K70C841=RELAY, PRESSURIZED, SP. This threaded mount type relay boasts a maximum voltage of 26.5 VDC, making it ideal for high-power applications. With a coil resistance of 75 Ω and a coil voltage of 26.5 VDC, it ensures efficient performance. Featuring 1 Form C, SPDT contact arrangement and a contact current rating of 10 A, this relay offers versatility in switching capabilities. Its turret terminals for coil and power termination provide secure connections. Notably, it lacks auxiliary contacts and is not RoHS compliant, catering to specific industrial needs. Elevate your relay system with this high-voltage, specialized component.