| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity LEV200A4NAF |
| Part Aliases: | LEV200A4NAF |
| SKU: | AMP1618387-5 |
LEV200A4NAF
| Heilind Number: | AMP1618387-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | LEV200A4NAF |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
LEV200A4NAF=RELAY, SPST-NO
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-520274-2 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-521191-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640428-3 | 03P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | P-25-028655 - Manufacturing location addition: Following PNs will also be manufactured from our additional manufacturing location, India relays site with CAGE CODE: 1513Y | Download | |||
| 02/03/2025 | P-24-027032 - Additional coil source. Coils of listed finished parts were produced from "Outside Vendors" currently. we will be adding an internal coil manufacturing supplier along with current outside vendors to produce those coils from "TE relays plant - India" | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 07/29/2024 | P-24-026133 - Process Improvement. we hereby inform you about a process improvement on the dispensing equipment used for epoxy potting in all Kilovac products manufactured at TE Connectivity AD&M Hermosillo. In order to improve process control and increase output, TE is moving to advance technology by implementing new automatic equipment. This change does not compromise product performance. The fit, form, and function of the product listed will not be affected. All products will be first article inspected and validated prior to any shipment. In addition, TE Connectivity AD&M Hermosillo qualified internally by Kilovac product family. | Download | |||
| 03/01/2021 | E-20-011898 - Product Improvement. Move assembly of 4402 bushing to the coil assembly. | Download | |||
| 10/31/2014 | E-14-014952 - Product Improvement. | Download | |||


