| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-521098-2 |
| Color: | Yellow |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.75 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .32 in, 8.13 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP4-521098-2 |
4-521098-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 250 Assembly in vibrant yellow. Designed for 12-10 AWG wire, this Tab Terminal features a durable brass construction with tin plating for optimum performance. Its straight orientation and closed barrel ensure secure crimps, while the nylon insulation guarantees safety. With a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. Compatible with 6.35 mm (0.25 in) tab widths and 0.81 mm (0.032 in) tab thicknesses, it offers versatility in application. Trust in our RoHS-compliant product for efficient and reliable wire termination solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520274-2 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 224027-1 | TE Connectivity 4-521098-2 Application Tooling | ![]() |
| TE Connectivity 58630-1 | TE Connectivity 4-521098-2 Application Tooling | ![]() |
| TE Connectivity 58630-2 | TE Connectivity 4-521098-2 Application Tooling | ![]() |


