| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622165-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622165-1 |
1622165-1
| Heilind Number: | AMP1622165-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622165-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the LR0204 1% 15R resistor. This axial leaded component boasts a power rating of .25 W, making it suitable for various applications. With a thin film element type and a tolerance of 1%, you can rely on its precision and stability. The tinned copper leads ensure secure connectivity, while its compact 3.5 x 2 mm size makes it easy to integrate into your circuitry. Operating smoothly in a wide temperature range from -55 to 155 °C and with a temperature coefficient of ±100 ppm/°C, this resistor is a versatile and reliable choice for your through-hole assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


