1622185-1

Heilind Number:AMP1622185-1
Manufacturer:TE Connectivity
Manufacturer Number:1622185-1
ECAD Model:
3D Model

Description:

LR0204 1% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622185-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622185-1

Detailed Description

Enhance circuit performance with the LR0204 1% 1K5 resistor. Featuring a thin film element and axial leaded mount type, this through-hole resistor delivers reliable operation with a power rating of .25 W. With a resistance of 1.5 KΩ and a tolerance of 1%, it ensures precise signal control in electronic systems. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse applications. The tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees stability over time. Designed for durability and performance, this resistor is an essential component in any electronic project.