| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622192-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622192-1 |
1622192-1
| Heilind Number: | AMP1622192-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622192-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR0204 1% 20R resistor. This Axial Leaded component, measuring 3.5 x 2 mm, offers reliable power dissipation at .25 W. With Tinned Copper Leads for secure connectivity, it ensures accurate resistance of 20 Ω, maintaining stability even in harsh environments ranging from -55 to 155 °C. Crafted with Thin Film technology and boasting a tolerance of 1%, this resistor guarantees precision in electronic applications. Its temperature coefficient of ±100 ppm/°C further enhances efficiency. Although not RoHS compliant, this component is a dependable choice for through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


