| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622255-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622255-1 |
1622255-1
| Heilind Number: | AMP1622255-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622255-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the LR0204 1% 560R Resistor. This axial leaded component boasts a power rating of 0.25 W and a resistance value of 560 Ω, ensuring efficient performance in a compact 3.5 x 2 mm package. With a thin film element type and ±100 ppm/°C temperature coefficient, it guarantees precision and stability even in extreme operating temperatures ranging from -55 to 155 °C. Designed for through-hole mounting, it features tinned copper leads for easy installation. Compliant with RoHS standards, it is a reliable choice for a wide range of electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


