| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622258-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622258-1 |
1622258-1
| Heilind Number: | AMP1622258-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622258-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 5K1 Axial Leaded Resistor. Featuring a power rating of .25 W and a resistance of 5.1 KΩ, this thin film resistor ensures reliable performance in a compact 3.5 x 2 mm package. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it guarantees precision in a wide operating temperature range from -55 to 155 °C. Rated for 200 V, it's suitable for a variety of applications. The resistor is RoHS compliant, making it an environmentally friendly choice for your projects. Trust in its quality and efficiency for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


