1622273-1

Heilind Number:AMP1622273-1
Manufacturer:TE Connectivity
Manufacturer Number:1622273-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR0204 1% 6K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622273-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622273-1

Detailed Description

Enhance your circuitry with the LR0204 1% 6K8 resistor, designed for precision performance. This Axial Leaded component boasts a power rating of .25 W, making it suitable for various applications. With a resistance of 6.8 KΩ and a tolerance of 1%, it ensures accurate signal control. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 200 V, this resistor offers reliability in diverse environmental conditions. Its compact dimensions of 3.5 x 2 mm, Thin Film element type, and tinned copper leads termination guarantee efficient installation. RoHS compliant and featuring a temperature coefficient of ±100 ppm/°C, it aligns with modern industry standards for sustainability and performance. Trust in the LR0204 for consistent and dependable resistance in your electronic designs.