1622341-1

Heilind Number:AMP1622341-1
Manufacturer:TE Connectivity
Manufacturer Number:1622341-1
ECAD Model:
3D Model

Description:

LR1 1% 180K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622341-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622341-1

Detailed Description

Enhance circuit performance with our LR1 1% 180K Through Hole Resistor. Designed for reliability and precision, this resistor boasts a power rating of 0.6W and a resistance of 180KΩ, making it ideal for various electronic applications. With tinned copper leads for easy installation, it ensures stable connectivity. The thin film element type offers high accuracy, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, and rated for a voltage of 350V, this resistor guarantees consistent performance even in demanding environments. A must-have component for any electronics enthusiast or professional.