| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622376-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622376-1 |
1622376-1
| Heilind Number: | AMP1622376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622376-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 1R6 Through Hole Resistor. This Axial Leaded component boasts a power rating of .6W, making it ideal for various applications. With Tinned Copper Leads for reliable connectivity, it offers a resistance of 1.6Ω and operates seamlessly in temperatures ranging from -55 to 155°C. Its Thin Film element type ensures precision, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. ROHS compliant and measuring 6.2 x 2.3 mm, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


