1622406-1

Heilind Number:AMP1622406-1
Manufacturer:TE Connectivity
Manufacturer Number:1622406-1
ECAD Model:
3D Model

Description:

LR1 1% 270R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622406-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622406-1

Detailed Description

Enhance electronic circuitry with our LR1 1% 270R Through Hole Resistor, designed to provide precise and reliable resistance. With a power rating of 0.6W and a tolerance of 1%, this thin film resistor ensures consistent performance in a variety of applications. Featuring axial leaded mounting and tinned copper termination, it offers easy installation and secure connectivity. Operating efficiently in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it guarantees stability even in demanding environments. Benefit from its low temperature coefficient of ±50 ppm/°C for accurate resistance values. While not RoHS compliant, this resistor is a high-quality component suitable for diverse electronic projects.