1622424-1

Heilind Number:AMP1622424-1
Manufacturer:TE Connectivity
Manufacturer Number:1622424-1
ECAD Model:
3D Model

Description:

LR1 1% 2R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622424-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622424-1

Detailed Description

Enhance circuit performance with our LR1 Thin Film Resistor. Boasting a 1% tolerance and a resistance of 2.2 Ω, this axial-leaded component is designed for precision applications. With a power rating of .6 W and a rated voltage of 350 V, it ensures reliable operation even in demanding environments. The tinned copper leads offer secure termination, while the compact 6.2 x 2.3 mm dimensions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -55 to 155 °C, it's a versatile choice for various electronic systems. Trust in its ±100 ppm/°C temperature coefficient for consistent performance over time. Perfect for professionals in need of high-quality through-hole resistors, this component does not compromise on reliability. Please note that it is not RoHS compliant. Elevate your projects with the LR1 Thin Film Resistor.