1622454-1

Heilind Number:AMP1622454-1
Manufacturer:TE Connectivity
Manufacturer Number:1622454-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622454-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622454-1

Detailed Description

Enhance circuit efficiency with our LR1 1% 390R Axial Leaded resistor, ideal for precise voltage regulation. This thin film resistor boasts a power rating of .6 W and a resistance of 390 Ω, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination and a rated voltage of 350 V, it meets stringent quality standards. The compact 6.2 x 2.3 mm dimensions make it versatile for various applications, while its 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accuracy. RoHS compliant for environmental responsibility, this resistor is a dependable choice for your electronic projects.