1622469-1

Heilind Number:AMP1622469-1
Manufacturer:TE Connectivity
Manufacturer Number:1622469-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 3R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622469-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622469-1

Detailed Description

Enhance your electronic circuitry with the LR1 1% 3R3 resistor. With a power rating of 0.6W, this axial leaded component boasts a resistance of 3.3Ω, ensuring efficient performance in a wide operating temperature range from -55 to 155°C. Its thin film element type, coupled with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precision in signal regulation. RoHS compliant and featuring tinned copper leads for reliable termination, this resistor is a must-have for any through-hole resistor application. Measuring 6.2 x 2.3mm and rated for 350V, it offers both compactness and durability. Trust in its quality for your next project in the realm of passives and resistors.