1622471-1

Heilind Number:AMP1622471-1
Manufacturer:TE Connectivity
Manufacturer Number:1622471-1
ECAD Model:
3D Model

Description:

LR1 1% 3R6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622471-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:3.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622471-1

Detailed Description

Enhance circuit performance with our LR1 1% 3R6 through-hole resistor. Boasting a power rating of .6W and a resistance of 3.6Ω, this component ensures reliable operation in a wide temperature range from -55 to 155°C. Its thin film element type guarantees precision, with a tight tolerance of 1% and a temperature coefficient of ±100 ppm/°C. With tinned copper leads for secure termination, this axial-leaded resistor is designed for ease of installation. Suitable for various electronic applications, it offers a rated voltage of 350V and complies with RoHS regulations. Upgrade your projects with this high-quality component for optimal performance.