| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622481-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 453 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622481-1 |
1622481-1
| Heilind Number: | AMP1622481-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622481-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 453R resistor. Designed for precise resistance, it boasts a power rating of 0.6 W, making it suitable for various applications. With tinned copper leads for efficient connectivity, this axial leaded resistor ensures reliable performance. Operating seamlessly in temperatures ranging from -55 to 155°C, it offers durability in diverse environmental conditions. The thin film element type, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, guarantees accuracy in resistance values. Meeting industry standards, it is a dependable choice for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


