| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622491-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 499 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622491-1 |
1622491-1
| Heilind Number: | AMP1622491-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622491-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% resistor. This axial leaded component offers a resistance of 499 Ω, with a power rating of .6 W and a voltage rating of 350 V. Built for reliability, it operates seamlessly in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads, this thin film resistor ensures efficient conductivity. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, it guarantees precision in electronic applications. RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through hole resistor setup with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() |


