1622520-1

Heilind Number:AMP1622520-1
Manufacturer:TE Connectivity
Manufacturer Number:1622520-1
ECAD Model:
3D Model

Description:

LR1 1% 56K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622520-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622520-1

Detailed Description

Experience precision performance with our LR1 1% 56K2 axial leaded resistor. Built for reliability, this resistor boasts a power rating of 0.6 W and a resistance of 56.2 KΩ, ensuring optimal functionality in a variety of applications. With tinned copper leads and a thin film element, it offers stable performance even in extreme operating temperatures ranging from -55 to 155 °C. The ±50 ppm/°C temperature coefficient and 1% tolerance guarantee accurate and consistent results. RoHS compliant and rated for 350 V, this resistor is the perfect choice for your through-hole mounting needs. Trust in its quality and efficiency for your next project.