1622526-1

Heilind Number:AMP1622526-1
Manufacturer:TE Connectivity
Manufacturer Number:1622526-1
ECAD Model:
3D Model

Description:

LR1 1% 5K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622526-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:5.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622526-1

Detailed Description

Enhance your electronic circuitry with this LR1 resistor, boasting a 5.1 KΩ resistance and a thin film element for precise performance. With a power rating of .6 W and a tolerance of 1%, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. This axial leaded component, measuring 6.2 x 2.3 mm, is equipped with tinned copper leads for easy installation. Its rated voltage of 350 V and low temperature coefficient of ±50 ppm/°C make it suitable for a variety of applications. Trust in its quality construction, adhering to RoHS compliance standards for environmental responsibility. Elevate your project with this Through Hole Resistor.