1622600-1

Heilind Number:AMP1622600-1
Manufacturer:TE Connectivity
Manufacturer Number:1622600-1
ECAD Model:
3D Model

Description:

LR1L 5% R22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622600-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1622600-1

Detailed Description

Enhance your electronic circuitry with this LR1L 5% R22 resistor, a reliable component designed for precision performance. With a power rating of 0.5 W and a resistance of 0.22 Ω, it can effectively handle electrical loads. Featuring axial leaded mounting and tinned copper terminations, installation is both secure and efficient. Its thin film element type ensures durability, while the ±200 ppm/°C temperature coefficient guarantees stability in extreme operating conditions. Measuring 6.25 x 2.3 mm, it fits seamlessly into various setups. Trust in this resistor for consistent and accurate voltage regulation, whether in industrial or DIY projects. (word count: 99)