1622697-1

Heilind Number:AMP1622697-1
Manufacturer:TE Connectivity
Manufacturer Number:1622697-1
ECAD Model:
3D Model

Description:

LR2 1% 180R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622697-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622697-1

Detailed Description

Upgrade your electronics with the LR2 1% 180R Through Hole Resistor. This high-quality component boasts a power rating of .75 W, ensuring reliable performance in various applications. With a resistance of 180 Ω and a tolerance of 1%, you can trust in its precision. The axial leaded mount type and tinned copper leads make for easy installation. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for diverse environments. RoHS compliant and featuring a thin film element type, this resistor is a sustainable and durable choice for your projects. With a rated voltage of 350 V and a temperature coefficient of ±100 ppm/°C, it guarantees stability and accuracy. Explore the possibilities with this essential component in the world of electronics.