1622741-1

Heilind Number:AMP1622741-1
Manufacturer:TE Connectivity
Manufacturer Number:1622741-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR2 1% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622741-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622741-1

Detailed Description

Enhance your circuitry with the LR2 1% 390R resistor, a reliable component designed for precise resistance applications. Featuring an axial leaded mount type and tinned copper leads for secure connectivity, this resistor boasts a power rating of 0.75 W, making it suitable for a variety of electronic projects. With a resistance of 390 Ω and a tolerance of 1%, it ensures accurate performance in demanding environments. The thin film element type, along with a temperature coefficient of ±100 ppm/°C, guarantees stability even in extreme temperature ranges from -55 to 155 °C. RoHS compliant and rated for up to 350 V, this resistor is a versatile choice for professionals and hobbyists alike. Upgrade your setup with this high-quality component and experience enhanced efficiency in your designs.