1622743-1

Heilind Number:AMP1622743-1
Manufacturer:TE Connectivity
Manufacturer Number:1622743-1
ECAD Model:
3D Model

Description:

LR2 1% 39R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622743-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622743-1

Detailed Description

Enhance your circuitry with our LR2 1% 39R resistor, meticulously crafted for optimal performance. This axial leaded component boasts a power rating of .75 W, guaranteeing reliable operation under demanding conditions. With tinned copper leads and a resistance of 39 Ω, it ensures secure and efficient connectivity. Operating smoothly in a wide temperature range of -55 to 155 °C, it's suitable for diverse applications. Measuring 9.7 x 3.5 mm, this thin film resistor is compact yet powerful. Its 1% tolerance and ±100 ppm/°C temperature coefficient ensure precise and stable performance. With two terminations and a rated voltage of 350 V, it's versatile and reliable. Upgrade your projects with this RoHS-compliant through-hole resistor, an essential component for any electronics enthusiast.