1622751-1

Heilind Number:AMP1622751-1
Manufacturer:TE Connectivity
Manufacturer Number:1622751-1
ECAD Model:
3D Model

Description:

LR2 1% 43R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622751-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622751-1

Detailed Description

Enhance circuit performance with our LR2 1% 43R Axial Leaded resistor, designed for precision and reliability. With a power rating of 0.75W, it can handle demanding applications with ease. Featuring tinned copper leads for secure termination, it ensures seamless connectivity. Operating over a wide temperature range from -55 to 155°C, it remains stable in diverse environments. The thin film element guarantees accurate resistance of 43Ω, while the 1% tolerance ensures consistency in performance. Ideal for through-hole mounting, it measures 9.7 x 3.5mm and is rated for 350V, making it suitable for various electronic projects. With a temperature coefficient of ±100 ppm/°C, it maintains stability over changing conditions. While not RoHS compliant, it offers high-quality construction for your circuitry needs.