1622754-1

Heilind Number:AMP1622754-1
Manufacturer:TE Connectivity
Manufacturer Number:1622754-1
ECAD Model:
3D Model

Description:

LR2 1% 47K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622754-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622754-1

Detailed Description

Elevate your circuitry with our LR2 1% 47K Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of .75 W and a resistance of 47 KΩ, it ensures reliable operation in a wide range of applications. The thin film element provides stable and accurate resistance, while the Tinned Copper Leads offer secure and durable connections. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand harsh environmental conditions. RoHS compliant and with a tolerance of 1%, it guarantees both quality and environmental responsibility. Upgrade your system with this essential Through Hole Resistor, perfect for professional and DIY electronics projects alike.