1622765-1

Heilind Number:AMP1622765-1
Manufacturer:TE Connectivity
Manufacturer Number:1622765-1
ECAD Model:
3D Model

Description:

LR2 1% 56R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622765-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622765-1

Detailed Description

Enhance circuit performance with our LR2 1% 56R Axial Leaded Resistor. This thin film resistor boasts a power rating of 0.75W, making it ideal for various applications. With a resistance of 56Ω and a tolerance of 1%, it ensures precise and reliable operation. The tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155 °C makes it suitable for diverse environments. RoHS compliant and rated for 350V, this resistor is a dependable choice for your electronic projects. Measuring 9.7 x 3.5mm, it's compact yet efficient, offering easy integration into your designs. Trust in its ±100 ppm/°C temperature coefficient for stable performance over time. Perfect for Through Hole applications, this resistor is a valuable component in the construction of high-quality circuits.