1622790-1

Heilind Number:AMP1622790-1
Manufacturer:TE Connectivity
Manufacturer Number:1622790-1
ECAD Model:
3D Model

Description:

LR2 1% 91K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622790-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:91 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622790-1

Detailed Description

Enhance your electronic circuitry with the LR2 1% 91K Axial Leaded Resistor. This high-quality component boasts a power rating of .75W and a resistance of 91KΩ, providing reliable performance in a wide operating temperature range from -55 to 155°C. With tinned copper leads and a thin film element type, it ensures efficient power transfer and stability. The 1% tolerance and ±100 ppm/°C temperature coefficient guarantee precision in your designs. RoHS compliance underscores its environmental responsibility, making it a conscientious choice for your through-hole resistor needs. Elevate your projects with this essential component.