1622795-2

Heilind Number:AMP1622795-2
Manufacturer:TE Connectivity
Manufacturer Number:1622795-2
ECAD Model:
3D Model

Description:

YR1 0.1% 2K61

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622795-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.61 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1622795-2

Detailed Description

Improve the precision and stability of your electronic circuits with our YR1 0.1% thin film resistor. Designed for high performance, this resistor offers a resistance of 2.61 KΩ with a power rating of .25 W, ensuring reliable operation even in demanding applications. With a temperature coefficient of ±15 ppm/°C and an operating temperature range of -65 to 155 °C, this resistor guarantees accurate performance across varying environmental conditions. Its axial leaded mount type and tinned copper leads make it easy to install, while its compact dimensions of 6.3 x 2.3 mm allow for space-efficient PCB layout. Whether you're working on industrial machinery or consumer electronics, this resistor is a valuable addition to your toolkit.